DeWALT HSS, 11.5 mm, 142mm Overall Drill Bit
- RS Stock No.:
- 215-865
- Mfr. Part No.:
- DT4946-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€105.98
(exc. VAT)
€130.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €105.98 |
*price indicative
- RS Stock No.:
- 215-865
- Mfr. Part No.:
- DT4946-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 142mm | |
| Shank Type | Spin Proof Three Sided | |
| Number of Pieces | 5 | |
| Drill Bit Size | 11.5mm | |
| Drilling Length | 142mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 142mm | ||
Shank Type Spin Proof Three Sided | ||
Number of Pieces 5 | ||
Drill Bit Size 11.5mm | ||
Drilling Length 142mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 11.5mm x 142mm HSS-E Cobalt Alloy Steel Metal Drill Bit is designed for longer life with 5% cobalt alloyed High Speed Steel, providing 4 times longer life compared to standard HSS-R Metal Drill Bits. The pilot point tip allows for easier penetration of all surfaces, resulting in cleaner, more accurate, burr-free holes. Suitable for portable or stationary drilling of high alloy content steels and metals with a tensile strength up to 1100N/mm², this drill bit features a no-slip shank for optimal grip in the drill chuck.
5% cobalt alloyed High Speed Steel for longer life
Pilot point tip for cleaner, more accurate holes
Versatile application on high alloy content steels and metals
No-slip shank for optimal grip in the drill chuck
Related links
- Dormer HSS 142mm Overall Drill Bit
- Bosch HSS 142mm Overall, 11.5 mm Shank Drill Bit
- RS PRO HSS 142mm Overall, 11.5 mm Shank Drill Bit
- BETA HSS 142mm Overall, 11.5 mm Shank Drill Bit
- DeWALT HSS 142mm Overall Drill Bit
- DeWALT HSS 1 Twist 11.5 mm
- BETA HSS 11.5 mm Shank Drill Bit
- Tivoly High Speed Steel 142mm Overall Drill Bit
