Dormer HSS, 65mm Overall 3.3 mm
- RS Stock No.:
- 268-6467
- Mfr. Part No.:
- A1013.3
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€53.06
(exc. VAT)
€65.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.06 | €5.306 |
*price indicative
- RS Stock No.:
- 268-6467
- Mfr. Part No.:
- A1013.3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 65mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Drill Bit Size | 3.3mm | |
| Cutting Direction | Left | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 65mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Drill Bit Size 3.3mm | ||
Cutting Direction Left | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 3.3 mm with an overall length of 65 mm and flute length of 36 mm according to DIN 338 standard. This bits has 118 degree point angle and HSS with bright finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Versatile left handed drill
Suitable for many materials
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS, 65mm Overall 3.3 mm 1
- DeWALT HSS, 65mm Overall 3.3 mm 2
- RS PRO HSS, 65mm Overall 3.3 mm 10
- Dormer High Speed Steel Tin, 65mm Overall 3.3 mm 2
- Dormer HSS, 65mm Overall 10
- Tivoly High Speed Steel-E, 65mm Overall 3.3 mm 1
- SAM High Speed Steel, 65mm Overall 3.3 mm
- Tivoly High Speed Steel, 65mm Overall 3.3 mm 1
