Dormer R100 Series Carbide Jobber Drill Bit, 7.5mm Diameter, 109 mm Overall
- RS Stock No.:
- 268-6604
- Mfr. Part No.:
- R0037.5
- Manufacturer:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-6604
- Mfr. Part No.:
- R0037.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | R100 | |
| Material | Carbide | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 7.5mm | |
| Point Angle | 120° | |
| Overall Length | 109 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series R100 | ||
Material Carbide | ||
Drill Bit Type Jobber Drill | ||
Diameter 7.5mm | ||
Point Angle 120° | ||
Overall Length 109 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 7.5 mm with an overall length of 109 mm and flute length of 69 mm according to DIN 338 standard. This drill has 120 degree point angle and solid carbide with bright finish for 4xD drilling without pecking in non ferrous material.
Improved wear resistance
Used with all CNC machine applications
Increased productivity and extended tool life
4 facet point helps with self centring and reduces cutting forces
Used with all CNC machine applications
Increased productivity and extended tool life
4 facet point helps with self centring and reduces cutting forces
Related links
- Dormer R100 Series Carbide Jobber Drill Bit 109 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 133 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 133 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 117 mm Overall
- Dormer R100 Series Solid Carbide Twist Drill Bit 80 mm Overall
- Dormer R100 Series Solid Carbide Twist Drill Bit for Non-Ferrous 70 mm Overall
- DeWALT HSS 1 Gold Ferrous Metal Drill Bit 7.5 mm, 109 mm Overall
- Tivoly Carbon Steel 1 7 mm, 109 mm Overall
