Dormer R100 Series Solid Carbide Twist Drill Bit for Non-Ferrous, 3.5mm Diameter, 70 mm Overall
- RS Stock No.:
- 343-1407
- Mfr. Part No.:
- R0033.5
- Manufacturer:
- Dormer
Discontinued
- RS Stock No.:
- 343-1407
- Mfr. Part No.:
- R0033.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | R100 | |
| Material | Solid Carbide | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 3.5mm | |
| Point Angle | 120° | |
| Overall Length | 70 mm | |
| Number of Pieces | 6 | |
| Drilling Application | Non-Ferrous | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series R100 | ||
Material Solid Carbide | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 3.5mm | ||
Point Angle 120° | ||
Overall Length 70 mm | ||
Number of Pieces 6 | ||
Drilling Application Non-Ferrous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Dormer R100 Series Drill Bit, Solid Carbide, 70mm Overall Length - R100 3.5MM
This precision drill bit by Dormer features a diameter of 3.5mm and is made of solid carbide, ensuring high-quality and long-lasting performance.
Features & Benefits
• 3.5mm diameter for precise drilling
• Twist drill bit type for versatile use
• Solid carbide material for durability
• Overall length of 70mm for extended reach
• 3.5mm shank size for compatibility with various drills
• Twist drill bit type for versatile use
• Solid carbide material for durability
• Overall length of 70mm for extended reach
• 3.5mm shank size for compatibility with various drills
Applications
• Ideal for use in automated manufacturing processes
• Suitable for electronic circuit board drilling
• Essential for mechanical applications that require precision drilling
• Suitable for electronic circuit board drilling
• Essential for mechanical applications that require precision drilling
Can it be used for drilling metal?
Yes, this drill bit is suitable for drilling various metals with its solid carbide construction.
Will it work well in high-speed drilling applications?
The precision design of this drill bit makes it suitable for high-speed drilling tasks.
Is it compatible with all standard drill machines?
Yes, the 3.5mm shank size ensures compatibility with most standard drill machines.
Can it be used for woodworking projects?
While primarily designed for metal drilling, this drill bit can also be used for woodworking tasks with care.
How long can I expect this drill bit to last?
This drill bit is designed to last for a long time with proper maintenance due to the solid carbide material.
Related links
- Dormer R100 Series Solid Carbide Twist Drill Bit 80 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 133 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 109 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 133 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 109 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 117 mm Overall
- Dormer A002 Series HSS-TiN Twist Drill Bit 101 mm Overall
- Starrett 70 mm Diameter Tungsten Carbide Hole Saw for Aluminium Stainless Steel Copper, Non-Ferrous
