Dormer R100 Series Solid Carbide Twist Drill Bit, 4.5mm Diameter, 80 mm Overall
- RS Stock No.:
- 343-1429
- Mfr. Part No.:
- R0034.5
- Manufacturer:
- Dormer
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 343-1429
- Mfr. Part No.:
- R0034.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | R100 | |
| Material | Solid Carbide | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 4.5mm | |
| Overall Length | 80 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series R100 | ||
Material Solid Carbide | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 4.5mm | ||
Overall Length 80 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Dormer R100 Series Solid Carbide Twist Drill Bit for Non-Ferrous 70 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 133 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 109 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 133 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 109 mm Overall
- Dormer R100 Series Carbide Jobber Drill Bit 117 mm Overall
- Dormer A002 Series HSS-TiN Twist Drill Bit 101 mm Overall
- Dormer A002S Series HSS-TiN Twist Drill Bit for Steel 57 mm Overall
