Tivoly High Speed Steel, 18.5 mm, 198mm Overall, 20 mm Shank Drill Bit

Subtotal (1 unit)*

€16.98

(exc. VAT)

€20.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.98

*price indicative

RS Stock No.:
270-5605
Mfr. Part No.:
90200111850
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

198mm

Number of Pieces

1

Shank Type

Cylindrical

Drill Bit Size

18.5mm

Drill Point Angle

118°

Drilling Length

205mm

Shank Size

20mm

Standards/Approvals

DIN 338, h8

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Roll forged HSS metal drill bit is laminated drill bit for drilling of ordinary steels. It has cylindrical shank, 118° tip and 30° type N flute.

Especially for soft steels and plastics

Economical drill bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy