Tivoly High Speed Steel, 8 mm, 117mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 270-5467
- Mfr. Part No.:
- 10804420800
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.65 |
*price indicative
- RS Stock No.:
- 270-5467
- Mfr. Part No.:
- 10804420800
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 117mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drilling Length | 117mm | |
| Shank Size | 8mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 117mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drilling Length 117mm | ||
Shank Size 8mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly 2 in 1 HSS wood or metal drill bit is incredibly fast high performance 2 in 1 drill bit for wood and metal, thanks to its high clearance fluting and split point tip.
Especially for hardwoods and terraces
Especially for steels and aluminiums
Maximum long life
Incredibly fast drilling
Precise drilling
Related links
- Dormer High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel-E 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Tin 117mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Steel 8 mm Shank Drill Bit
