Dormer High Speed Steel, 13 mm, 156mm Overall, 0.5 in Shank Drill Bit
- RS Stock No.:
- 273-0110
- Mfr. Part No.:
- A17013.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.46 |
*price indicative
- RS Stock No.:
- 273-0110
- Mfr. Part No.:
- A17013.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 156mm | |
| Flute Type | Spiral | |
| Shank Type | Reduced Cylindrical | |
| Drill Bit Size | 13mm | |
| Cutting Direction | Right | |
| Shank Size | 0.5in | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 156mm | ||
Flute Type Spiral | ||
Shank Type Reduced Cylindrical | ||
Drill Bit Size 13mm | ||
Cutting Direction Right | ||
Shank Size 0.5in | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Reduced shank drill bit is suitable for drilling many materials. This reduced parallel shank drill bit allows this drill even with a large cutting diameter, to be clamped in conventional and hand held power tools. A 118 degree point makes regrinding easy. Steam tempered finish retains cutting fluid and prevents chip to tool welding.
Standard spiral flute design
Supports Dormer standards
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
Related links
- Dormer High Speed Steel 156mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 156mm Overall, 7 mm Shank Drill Bit
- Dormer High Speed Cobalt 156mm Overall, 6.8 mm Shank Drill Bit
- Dormer High Speed Steel 156mm Overall, 7 mm Shank Drill Bit
- RS PRO High Speed Steel 205mm Overall, 13 mm Shank Drill Bit
- Tivoly High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
