HAM Carbide, 38mm Overall 1 mm 1-Pieces
- RS Stock No.:
- 285-8190
- Distrelec Article No.:
- 180-65-585
- Mfr. Part No.:
- HAM 380 1.00MM
- Manufacturer:
- HAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8190
- Distrelec Article No.:
- 180-65-585
- Mfr. Part No.:
- HAM 380 1.00MM
- Manufacturer:
- HAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAM | |
| Material | Carbide | |
| Overall Length | 38 mm | |
| Drill Bit Size | 1 mm | |
| Number of Pieces | 1 | |
| Distrelec Product Id | 18065585 | |
| Product Type | Drill Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAM | ||
Material Carbide | ||
Overall Length 38 mm | ||
Drill Bit Size 1 mm | ||
Number of Pieces 1 | ||
Distrelec Product Id 18065585 | ||
Product Type Drill Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The All Hard Metal Drilling Bits are designed for boring a variety of materials, including PCBs, aluminium, copper, non ferrous metals, glass fiber reinforced plastics, carbon fiber materials, and almost all kinds of plastics.
High performance special drills
Cutting to the right
Related links
- HAM Carbide, 38mm Overall 3 mm 1-Pieces
- HAM Carbide 38mm Overall, 0.125 in Shank Drill Bit
- RS PRO HSS, 38mm Overall 2.5 mm 1
- Teng Tools Bit Flat Drive, 38mm Overall 1-Piece
- Bosch Bi-Metal Cobalt Hss Accessory 57 mm 1, 38mm Overall
- Tivoly Hex Hex Bit Holder N6 Tip 38mm Overall 1-Piece
- Tivoly Hex Hex Bit Holder N12 Tip 38mm Overall 1-Piece
- Tivoly Hex Hex Bit Holder N8 Tip 38mm Overall 1-Piece
