Teng Tools Bit, 5 Tip, Flat Drive, 38mm Overall 1-Piece

Subtotal (1 unit)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.92

*price indicative

RS Stock No.:
810-508
Mfr. Part No.:
940010
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Number of Pieces

1

Material

Steel

Overall Length

38mm

Blade Width

10mm

Drive Size

5

Drive Type

Flat

COO (Country of Origin):
TW
The Teng Tools impact driver bits offer superior functionality for various fastening needs, designed for slotted type screws. Ideal for use in demanding environments, they are MADE from Durable materials to ensure longevity and performance.

Constructed from robust S2 steel for enhanced durability

Designed for impact driver applications with a 5/16 inch hexagon drive

Includes a flat tip, perfect for handling slotted screws and fastenings

Weighs only 16 grams, promoting ease of use and handling

Related links