CK 1 22 mm, 80 mm Overall
- RS Stock No.:
- 288-6278
- Distrelec Article No.:
- 303-80-042
- Mfr. Part No.:
- T2945-22
- Manufacturer:
- CK
Subtotal (1 unit)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.22 |
*price indicative
- RS Stock No.:
- 288-6278
- Distrelec Article No.:
- 303-80-042
- Mfr. Part No.:
- T2945-22
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK tool is 50% shorter design for improved access, while its four blades provide 100% more cutting blade compared to flat bits, enabling quicker drilling. With optimized flute geometry, waste removal is expedited, enhancing efficiency. Precision-ground cutting edges, coupled with outer spur blades, ensure a smoother cut and cleaner breakout. Additionally, the screw point feature facilitates accurate positioning and effortlessly pulls the bit through with reduced effort, streamlining the drilling process for enhanced productivity and precision.
Smoother cut & cleaner breakout
Improved precision
50% shorter for better access
4 blades offering 100% more cutting
Related links
- CK Steel 1 16 mm, 80 mm Overall
- CK Steel 1 25 mm, 80 mm Overall
- CK Steel 1 20 mm, 80 mm Overall
- CK 1/2 in Drive 22 mm Standard Square, 38mm Overall Length
- Hammond 1551W Series Black IP68 22 mm 40 mm
- Hammond Flanged 1551W Series Grey IP68 22 mm 40 mm
- Hammond 1551W Series Grey IP68 22 mm 40 mm
- Hammond Flanged 1551W Series Black Black Lid Polycarbonate Enclosure 80 mm, 40 mm
