CK Steel 1 16 mm, 80 mm Overall
- RS Stock No.:
- 268-1264
- Mfr. Part No.:
- T2945-16
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.40
(exc. VAT)
€16.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.40 |
*price indicative
- RS Stock No.:
- 268-1264
- Mfr. Part No.:
- T2945-16
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Fast access wood drill bit with 4 blades offering 100% more cutting blade than a flat bit for faster drilling.
Screw point allows accurate positioning
Clean hole results
50% shorter for better access
Related links
- CK Steel 1 25 mm, 80 mm Overall
- CK Steel 1 20 mm, 80 mm Overall
- CK 1 22 mm, 80 mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- DeWALT Steel 1 16 mm, 152 mm Overall
- DeWALT Hardened Steel 1 16 mm, 200 mm Overall
- RS PRO Chrome Vanadium Steel 1 16 mm, 152.4mm Overall
- SKF 7010 ACD/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
