CK Carbon Steel 1 Wood Drill Bit, 0.25in Diameter 22 mm, 152mm Overall
- RS Stock No.:
- 857-494
- Mfr. Part No.:
- T2953-22
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.56 |
*price indicative
- RS Stock No.:
- 857-494
- Mfr. Part No.:
- T2953-22
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Fast Flat Wood Bit is designed to efficiently drill through wood, composites, and plastics for precision tasks. Its robust construction ensures reliable performance with minimal effort.
Vorteck tip flat bits drill through materials with exceptional speed and accuracy
Special threaded tip self-drives into the work surface for reduced effort
Drills up to three times Faster than standard flat bits
Related links
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
