Dormer HSS, 16 mm, 151mm Overall, 12.8 mm Shank Drill Bit
- RS Stock No.:
- 394-7019
- Mfr. Part No.:
- A00212.8
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€24.52
(exc. VAT)
€30.16
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.52 |
*price indicative
- RS Stock No.:
- 394-7019
- Mfr. Part No.:
- A00212.8
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 16mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 101mm | |
| Cutting Direction | Right | |
| Shank Size | 12.8mm | |
| Standards/Approvals | DIN 338 RN/BS 328/ISO 235 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Drill Bit Size 16mm | ||
Drill Point Angle 118° | ||
Drilling Length 101mm | ||
Cutting Direction Right | ||
Shank Size 12.8mm | ||
Standards/Approvals DIN 338 RN/BS 328/ISO 235 | ||
RoHS Status: Exempt
Dormer A002 Series Drill Bit, 12.8mm Shank Size, 151mm Overall Length - A002-12.8
This high-quality drill bit by Dormer is a precision-engineered tool designed for industrial use. With a diameter of 12.8mm and made of high-speed steel (HSS), this twist drill bit ensures accuracy and durability in drilling operations. Whether for heavy-duty tasks or general engineering needs, this drill bit is a reliable choice.
Features & Benefits
• 12.8mm diameter twist drill bit for precise drilling operations.
• Made from HSS material for durability and longevity.
• 151mm overall length for extended reach and versatility.
• Twist drill bit design for efficient chip removal and smooth drilling experience.
Applications
• General purpose engineering tasks.
• Precise drilling for high-traffic industrial applications.
Can it handle heavy-duty drilling tasks?
Yes, this drill bit is designed to tackle heavy-duty drilling applications with ease.
Will it provide accurate drilling results?
Yes, the precision engineering of this drill bit ensures accurate drilling every time.
Is it suitable for industrial use?
Yes, this drill bit is specifically designed for use in industrial settings where precision is key.
Related links
- RS PRO High Speed Steel 151mm Overall, 12.8 mm Shank Drill Bit
- Dormer HSS 151mm Overall, 12.2 mm Shank Drill Bit
- Dormer HSS 151mm Overall, 12 mm Shank Drill Bit
- Dormer HSS 151mm Overall, 12.5 mm Shank Drill Bit
- Bosch HSS 109mm Overall, 12.8 mm Shank Drill Bit
- Dormer HSS 125mm Overall, 8.8 mm Shank Drill Bit
- Dormer HSS 13 mm Shank Drill Bit
- Dormer HSS 12 mm Shank Drill Bit
