Bosch HSS, 0.27 in, 109mm Overall, 12.8 mm Shank Drill Bit
- RS Stock No.:
- 768-2968
- Mfr. Part No.:
- 2608585449
- Manufacturer:
- Bosch
Subtotal (1 pack of 10 units)*
€76.90
(exc. VAT)
€94.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.90 | €7.69 |
*price indicative
- RS Stock No.:
- 768-2968
- Mfr. Part No.:
- 2608585449
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical | |
| Drilling Length | 69mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 0.27in | |
| Shank Size | 12.8mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical | ||
Drilling Length 69mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 0.27in | ||
Shank Size 12.8mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Note
The working length is 69 mm.
Standards
DIN 338
Related links
- Dormer HSS 151mm Overall, 12.8 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.8 mm Shank Drill Bit
- Bosch HSS 7.5 mm Shank Drill Bit
- Bosch HSS-G 7.2 mm Shank Drill Bit
- Bosch HSS 7 mm Shank Drill Bit
- Bosch HSS-G 6.8 mm Shank Drill Bit
- Bosch HSS-G 7.5 mm Shank Drill Bit
- Bosch HSS 6.8 mm Shank Drill Bit
