RS PRO High Speed Steel, 12.8 mm, 151mm Overall, 12.8 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€80.16

(exc. VAT)

€98.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€80.16€16.032

*price indicative

RS Stock No.:
905-752
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Flute Type

Helical

Overall Length

151mm

Shank Type

Cylindrical/Straight

Number of Pieces

5

Finish

Bright

Drilling Length

101mm

Shank Size

12.8mm

Coolant Through

No

Drill Bit Size

12.8mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO high-speed steel drill bit designed for precision drilling across a variety of materials, making it an essential tool for engineers and professionals in mechanical applications.

Tin-coated working area enhances wear resistance for a longer tool life

Self-centring split point provides accurate hole starts without the need for centre punching

Bright-finish body improves chip evacuation for cleaner drilling

Suitable for a range of materials including stainless steel and aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy