Dormer High Speed Cobalt, 117mm Overall 8 mm
- RS Stock No.:
- 689-9897
- Mfr. Part No.:
- A9008.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€29.35
(exc. VAT)
€36.10
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.35 |
*price indicative
- RS Stock No.:
- 689-9897
- Mfr. Part No.:
- A9008.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 6 | |
| Overall Length | 117mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 8mm | |
| Drilling Length | 75mm | |
| Drill Point Angle | 130° | |
| Cutting Direction | Right | |
| Shank Size | 8mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 6 | ||
Overall Length 117mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 8mm | ||
Drilling Length 75mm | ||
Drill Point Angle 130° | ||
Cutting Direction Right | ||
Shank Size 8mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
Related links
- Dormer High Speed Cobalt, 117mm Overall 8 mm
- Dormer High Speed Cobalt, 117mm Overall 8.5 mm
- BETA High Speed Steel Cobalt, 117mm Overall 8 mm 1
- Dormer High Speed Steel, 117mm Overall 8 mm
- Dormer High Speed Cobalt, 79mm Overall 8 mm
- Dormer High Speed Cobalt, 165mm Overall 8 mm
- SAM High Speed Steel, 117mm Overall 8 mm
- Tivoly High Speed Steel, 117mm Overall 8 mm 1
