RS PRO High Speed Steel Cobalt, 8 mm, 117mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 905-629
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€35.64
(exc. VAT)
€43.84
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.64 | €7.128 |
*price indicative
- RS Stock No.:
- 905-629
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 117mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Drill Bit Size | 8mm | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Shank Size | 8mm | |
| Drilling Length | 75mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 117mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Drill Bit Size 8mm | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Shank Size 8mm | ||
Drilling Length 75mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling tasks, providing exceptional durability and precision. Its design ensures smooth operation across various demanding materials, Ideal for both professional and industrial use.
Constructed from Cobalt enhanced high-speed steel for superior heat resistance
118° point angle ensures reliable self-centring and precise hole starts
Jobber length design combines versatility with rigidity for varied applications
Suitable for drilling in stainless steel, tough alloys, and plastics
Related links
- BETA High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Cobalt 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel-E 117mm Overall, 8 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 8 mm Shank Drill Bit
- Tivoly High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 117mm Overall, 8.5 mm Shank Drill Bit
