Dormer High Speed Cobalt, 10 mm, 89mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 695-0683
- Mfr. Part No.:
- A92010.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€44.12
(exc. VAT)
€54.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.12 |
*price indicative
- RS Stock No.:
- 695-0683
- Mfr. Part No.:
- A92010.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 3 | |
| Overall Length | 89mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 10mm | |
| Drilling Length | 43mm | |
| Cutting Direction | Right | |
| Shank Size | 10mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 3 | ||
Overall Length 89mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 10mm | ||
Drilling Length 43mm | ||
Cutting Direction Right | ||
Shank Size 10mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Stub Drill (A920)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards
Related links
- Dormer High Speed Cobalt 89mm Overall, 10.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 89mm Overall, 4.8 mm Shank Drill Bit
- Dormer High Speed Cobalt 133mm Overall, 10 mm Shank Drill Bit
- Dormer High Speed Cobalt 184mm Overall, 10 mm Shank Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 61mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Cobalt 109mm Overall, 7 mm Shank Drill Bit
- Dormer High Speed Cobalt 73mm Overall, 3.6 mm Shank Drill Bit
