Dormer High Speed Cobalt, 10.2 mm, 89mm Overall, 10.2 mm Shank Drill Bit
- RS Stock No.:
- 695-0692
- Mfr. Part No.:
- A92010.2
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€65.32
(exc. VAT)
€80.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.32 |
*price indicative
- RS Stock No.:
- 695-0692
- Mfr. Part No.:
- A92010.2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 89mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Shank Size | 10.2mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 10.2mm | |
| Drilling Length | 43mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 89mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Shank Size 10.2mm | ||
Cutting Direction Right | ||
Drill Bit Size 10.2mm | ||
Drilling Length 43mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Stub Drill (A920)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards
Related links
- Dormer High Speed Cobalt 133mm Overall, 10.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 89mm Overall, 4.8 mm Shank Drill Bit
- Dormer High Speed Steel 10.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 10.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 89mm Overall Drill Bit
- Dormer High Speed Steel 184mm Overall, 10.2 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 10.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 106mm Overall, 3.3 mm Shank Drill Bit
