RS PRO High Speed Steel, 6.8 mm, 74mm Overall, 6.8 mm Shank Drill Bit
- RS Stock No.:
- 905-705
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.20 | €3.24 |
*price indicative
- RS Stock No.:
- 905-705
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 74mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Shank Size | 6.8mm | |
| Drill Bit Size | 6.8mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 34mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 74mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Shank Size 6.8mm | ||
Drill Bit Size 6.8mm | ||
Drill Point Angle 118° | ||
Drilling Length 34mm | ||
Coolant Through No | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO Stub Drill is a high-speed steel drill designed for precision in metalworking. Its robust stub-length design ensures rigidity, enabling the creation of accurate holes even in challenging conditions.
Stub-length design enhances rigidity and reduces deflection for precise drilling
118° point angle facilitates self-centering and decreases axial thrust for cleaner hole initiation
Designed for versatility, capable of drilling through steels, cast iron, and non-ferrous materials
Bright coating increases tool longevity and resistance against wear and tear
Related links
- Dormer High Speed Steel 74mm Overall, 6.8 mm Shank Drill Bit
- Dormer High Speed Cobalt 74mm Overall, 6.8 mm Shank Drill Bit
- RS PRO High Speed Steel 156mm Overall, 6.8 mm Shank Drill Bit
- RS PRO HSS 74mm Overall, 6.8 mm Shank Drill Bit
- RS PRO High Speed Steel-E 109mm Overall, 6.8 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 109mm Overall, 6.8 mm Shank Drill Bit
- RS PRO High Speed Steel 74mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel 74mm Overall, 7 mm Shank Drill Bit
