Bosch HSS, 109mm Overall 1-Pieces
- RS Stock No.:
- 759-5772
- Mfr. Part No.:
- 2608596721
- Manufacturer:
- Bosch
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
€65.81
(exc. VAT)
€80.95
(inc. VAT)
- RS Stock No.:
- 759-5772
- Mfr. Part No.:
- 2608596721
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 109mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Shank Size | 7mm | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN 338, DIN 1412C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 109mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Shank Size 7mm | ||
Drilling Length 69mm | ||
Standards/Approvals DIN 338, DIN 1412C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS-TiN Twist Drill
High Speed Steel jobber length twist drill with Titanium Nitride coating.
135° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for increased performance and longer life
Diameter tolerance h 8
Type N, two flute drill
Standards
DIN 338

