Bosch 1 Auger 12 mm, 450 mm Overall

Image representative of range

Subtotal (1 unit)*

€28.41

(exc. VAT)

€34.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.41

*price indicative

RS Stock No.:
788-3795
Mfr. Part No.:
2608597642
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Auger

Overall Length

450mm

Number of Pieces

1

Drill Point Diameter

12mm

Standards/Approvals

No

COO (Country of Origin):
CN

Bosch Wood Auger Bit


Professional range of Bosch Spur Auger bits suitable for all soft and hard woods.

Features and Benefits:


Various sizes available

Ideal for use in ancillary building trade, for joiners and roofers

Can be used in all drills with 13 mm chuck

For through-holes, pre drilling for rafter nails and for deep dowel holes

Precision ground for accurate dimensional stability when drilling

Fast drilling rate due to optimised flute geometry

High break resistance, fine surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy