Tivoly Carbon Steel 1 Spiral Wood Drill Bit, 10mm Diameter 16 mm, 450 mm Overall
- RS Stock No.:
- 270-5457
- Mfr. Part No.:
- 10800241600
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.78 |
*price indicative
- RS Stock No.:
- 270-5457
- Mfr. Part No.:
- 10800241600
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Sub Type | Spiral Wood Drill Bit | |
| Shank Diameter | 10mm | |
| Overall Length | 450mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Sub Type Spiral Wood Drill Bit | ||
Shank Diameter 10mm | ||
Overall Length 450mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly single spiral wood drill bit is high performance drill bit for deep and through drilling, in all types of wood, thanks to its single, high clearance fluting.
Especially for hard and soft woods
Deep and through-drilling
Optimal chip removal
Anti-rotation attachment
Maximum long life
Related links
- Tivoly Carbon Steel 1 Spirale Unique 600 mm Overall
- Tivoly Carbon Steel 1 600 mm Overall
- Bosch 1 Wood Drill Bit 90mm Overall
- Bosch 1 Wood Drill Bit 90mm Overall
- Bosch 1 Wood Drill Bit 90mm Overall
- Tivoly Carbon Steel 1 151 mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- Tivoly Carbon Steel 1 14 mm, 152 mm Overall
