Dormer High Speed Steel Tin, 109mm Overall, 7.5 mm Shank Drill Bit
- RS Stock No.:
- 794-7372
- Mfr. Part No.:
- A0027.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
In Stock
- 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.16 |
*price indicative
- RS Stock No.:
- 794-7372
- Mfr. Part No.:
- A0027.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 109mm | |
| Drill Point Angle | 118° | |
| Shank Size | 7.5mm | |
| Drilling Length | 69mm | |
| Standards/Approvals | ISO 235, BS 328, DIN 338 RN | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 109mm | ||
Drill Point Angle 118° | ||
Shank Size 7.5mm | ||
Drilling Length 69mm | ||
Standards/Approvals ISO 235, BS 328, DIN 338 RN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 7.5mm Diameter, 109mm Overall Length - A0027.5
This precision Dormer drill bit is a high-speed steel (HSS-TiN) twist drill bit with a diameter of 7.5mm. Designed for heavy-duty industrial applications, the drill bit offers exceptional performance with its TiN coating.
Features & Benefits
• High-speed steel (HSS) construction ensures durability and long-lasting performance
• Titanium Nitride (TiN) coating reduces friction and heat buildup, extending the lifespan of the drill bit
• Twist drill bit design allows for efficient drilling through various materials.
Applications
• Ideal for precision drilling in metalworking and mechanical applications.
• Suitable for use in woodworking and carpentry projects.
• Can be used for fabrication, maintenance, and repair tasks within the electrical and electronics industries.
Can this drill bit be used for drilling through stainless steel?
Yes, the Dormer twist drill bit with HSS-TiN coating is well-suited for drilling through stainless steel due to its high-speed steel construction and TiN coating.
Will this drill bit work well with a standard power drill?
Yes, the Dormer A002 series drill bit is compatible with most standard power drills for easy and efficient drilling operations.
Is this drill bit suitable for heavy-duty industrial applications?
Yes, the Dormer drill bit is specifically designed for heavy-duty industrial use, making it a reliable choice for demanding projects.
Can this drill bit be used for precision drilling tasks?
Yes, the precision design of the Dormer A002 series drill bit ensures accuracy and consistency in drilling tasks that require precise results.
Is the TiN coating on this drill bit resistant to wear and corrosion?
Yes, the Titanium Nitride coating on the Dormer twist drill bit provides excellent wear and corrosion resistance, extending the lifespan of the drill bit.
Related links
- Dormer High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 7 mm Shank Drill Bit
- Dormer High Speed Steel Tin 6.8 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 109mm Overall, 7.2 mm Shank Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
