Dormer, 61mm Overall 2-Pieces

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

€14.44

(exc. VAT)

€17.76

(inc. VAT)

RS Stock No.:
828-0251
Mfr. Part No.:
A002S3.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Overall Length

61 mm

Number of Pieces

2

Drill Point Angle

118 °

Product Type

Drill Bit

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer Drill Bit, 2 Pieces, TiN Coating - A002S Series - A002S3.0


Bore into hard surfaces with ease thanks to this drill bit from Dormer. It's made from wear-resistant high-speed steel, which means it's durable enough to pierce through materials like aluminium alloys. The 118° point angle gives you the advantage of stability, especially when you're using a hand-operated drilling machine. Its working part has a 3mm diameter, so it fits the bill for creating holes for small fasteners.

Features & Benefits


• Titanium nitride coating improves resistance to corrosion, assuring you of long-lasting service

• Overall length of 61mm for a good reach

Applications


• Mechanical workshops

• Process and packaging industry

• Carpentry workshops

How do I sharpen this drill bit?


You can sharpen this unit using a simple grinding machine. For safety, it's important to wear gloves and goggles while sharpening the bit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy