Milwaukee HSS-G 3 mm 2, 61mm Overall

Subtotal (1 pack of 2 units)*

€1.32

(exc. VAT)

€1.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€1.32€0.66

*price indicative

RS Stock No.:
264-159
Mfr. Part No.:
4932352349
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Bit

Material

HSS-G

Overall Length

61mm

Number of Pieces

2

Finish

Polished

Drilling Length

33mm

Drill Point Angle

135°

Drill Bit Size

3mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Thunderweb design is characterised by a conical shaped web which gets thicker towards the back of the drill bit. Standard drill bits have a constant thickness throughout their length. Even at the narrowest point the THUNDERWEB core is thicker than that of a standard drill bit.

Parabolic web cross section

Flute geometry

Polished finish reduces friction and extends drill bit life

Related links