FEIN 25-Piece HSS Metal Set for Metal, 36 mm Max, HSS Bits
- RS Stock No.:
- 126-782
- Mfr. Part No.:
- 72732364000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€1,816.85
(exc. VAT)
€2,234.73
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,816.85 |
*price indicative
- RS Stock No.:
- 126-782
- Mfr. Part No.:
- 72732364000
- Manufacturer:
- FEIN
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Drill | |
| Drilling Application | Metal | |
| Drill Bit Type | HSS Metal | |
| Material | HSS | |
| Number of Pieces | 25 | |
| Maximum Size | 36 mm | |
| Standards/Approvals | No | |
| Set Contents | 1 x Coolant Pump, 1 x 5 mm Hexagon Socket Wrench, 1 x 1/2 in Socket Wrench Extension, 1 Cutting Paste, Tapping Drills (2 Each of M6,M8,M10,M12 (DIN 352 / ISO 13)), 1 x 82 mm Centring Pin, 1 Contact Guard, 1 Swarf Hook, 1 Plastic Tool Case (L-BOxx 238), 35 mm Cutting Depth (1 Each of Diameter 5.0 / 6.8 / 8.5 / 10.2 mm), 1 x 5 mm Hexagon Socket Wrench With T-handle, 1 Magnetic Core Drill, 1 Additional Handle, Diameter 16.5 mm, 4 x HSS 90° Countersink Bits, 1 Lashing Strap, HSS Twist Drills, 1 x 1/2 in Ratchet, 1 L-BOxx 136 for Accessories | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill | ||
Drilling Application Metal | ||
Drill Bit Type HSS Metal | ||
Material HSS | ||
Number of Pieces 25 | ||
Maximum Size 36 mm | ||
Standards/Approvals No | ||
Set Contents 1 x Coolant Pump, 1 x 5 mm Hexagon Socket Wrench, 1 x 1/2 in Socket Wrench Extension, 1 Cutting Paste, Tapping Drills (2 Each of M6,M8,M10,M12 (DIN 352 / ISO 13)), 1 x 82 mm Centring Pin, 1 Contact Guard, 1 Swarf Hook, 1 Plastic Tool Case (L-BOxx 238), 35 mm Cutting Depth (1 Each of Diameter 5.0 / 6.8 / 8.5 / 10.2 mm), 1 x 5 mm Hexagon Socket Wrench With T-handle, 1 Magnetic Core Drill, 1 Additional Handle, Diameter 16.5 mm, 4 x HSS 90° Countersink Bits, 1 Lashing Strap, HSS Twist Drills, 1 x 1/2 in Ratchet, 1 L-BOxx 136 for Accessories | ||
RoHS Status: Exempt
Related links
- FEIN 25-Piece HSS Metal Set for Metal HSS Bits
- Tivoly 19-Piece HSS Metal Set for Steel 1 mm Min, HSS Bits
- FEIN Core Set for Metal HSS Bits
- Facom 2-Piece Twist Set HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Bosch 50-Piece for Multi-Material 1.5 mm Min, HSS Bits
- Facom 2-Piece HSS Bits
