FEIN 25-Piece HSS Metal Set for Metal, 36 mm Max, HSS Bits

Subtotal (1 unit)*

€2,034.17

(exc. VAT)

€2,502.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,034.17

*price indicative

RS Stock No.:
126-788
Mfr. Part No.:
72732365000
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Drill

Drilling Application

Metal

Drill Bit Type

HSS Metal

Material

HSS

Number of Pieces

25

Maximum Size

36 mm

Set Contents

4 x HSS 90° Countersink Bits, 1 Additional Handle, 1 Plastic Tool Case (L-BOxx 238), 1 x 82 mm Centring Pin, 1 Contact Guard, 1 Swarf Hook, 1 x 1/2 in Ratchet, 1 Lashing Strap, HSS Twist Drills, 35 mm Cutting Depth (1 Each of Diameter 5.0 / 6.8 / 8.5 / 10.2 mm), 1 x 1/2 in Socket Wrench Extension, 1 Cutting Paste, Tapping Drills (2 Each of M6,M8,M10,M12 (DIN 352 / ISO 13)), 1 x 5 mm Hexagon Socket Wrench With T-handle, 1 Magnetic Core Drill, Diameter 16.5 mm, 1 x Coolant Pump, 1 x 5 mm Hexagon Socket Wrench, 1 L-BOxx 136 for Accessories

Standards/Approvals

No

RoHS Status: Exempt

The FEIN Drill Bit Set perfect for the construction of frames for vehicles and special vehicles. HSS Special 25 core drill bit features a special cutting geometry, the core is cut from the inside out and materials of multiple layers can therefore be drill

Magnetic holding force display

Reversible rotation

Variable speed control

Memory function

Speed controlled electronics

Tilt sensor

Related links