FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- RS Stock No.:
- 126-847
- Mfr. Part No.:
- 71132461000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€277.06
(exc. VAT)
€340.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.06 |
*price indicative
- RS Stock No.:
- 126-847
- Mfr. Part No.:
- 71132461000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Torque Rating | 60Nm | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Series | ABS 18 Q | |
| Chuck Size | 1.5 to 13mm | |
| Chuck Type | Quick Change | |
| Standards/Approvals | No | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Torque Rating 60Nm | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Series ABS 18 Q | ||
Chuck Size 1.5 to 13mm | ||
Chuck Type Quick Change | ||
Standards/Approvals No | ||
Weight 1.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN 2 speed cordless drill with brushless motor and QuickIN interface. Perfectly suited to drilling up to 13 mm and tapping up to M10. Enjoy the greatest versatility with the FEIN QuickIN system. It help to work at speed in metal and timber with just
Compact design
Removable drill chuck
QuickIN accessory interface
Mechanical torque setting
Related links
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- DeWALT XR Quick Change Cordless 18 V 16 mm 810rpm
- DeWALT XR 18V Advantage Quick Change Cordless, Type C - EU 18 V 16 mm 810rpm
- Milwaukee M12 Quick Change Cordless, Cordless 12 V 10 mm 12 Nm
- Milwaukee M12 Quick Change Cordless 1700 rpm, 450 rpm
