Milwaukee M12 Quick Change Cordless, Cordless 12 V 10 mm 12 Nm

Subtotal (1 unit)*

€202.43

(exc. VAT)

€248.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.43

*price indicative

RS Stock No.:
277-693
Mfr. Part No.:
4933441218
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill

Torque Rating

12Nm

Corded/Cordless

Cordless

Battery Voltage

12V

Battery Capacity

2Ah

Series

M12

Chuck Size

10mm

Chuck Type

Quick Change

Speed

800rpm

Weight

1.1kg

Standards/Approvals

No

Plug Type

Cordless

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M12 Series Angle Drill, 12V Voltage Rating, 2 Ah Battery Capacity - 4933441218


This angle drill is a versatile and powerful tool designed for tight spaces and intricate tasks. Featuring a Compact design, it operates at a maximum speed of 800rpm and weighs just 1.1kg with the battery pack. Equipped with a 10mm quick change chuck, this Cordless tool maximises convenience and efficiency while working with various materials, including wood and metal.

Features & Benefits


• High-torque performance at 12Nm for demanding applications
• Lithium-ion technology ensures longer run time and durability
• Variable speed paddle switch for tailored operation in any task
• On-board LED light enhances visibility in low-light conditions
• Electronic clutch provides complete control during drilling
• Flexible battery system compatible with all M12 batteries

Applications


• Used for drilling in tight spaces with a Compact design
• Ideal for electronics assembly and electrical installations
• Perfect for mechanical maintenance and repair tasks
• Effective for woodworking and metalworking
• Suited for both professional and DIY projects

What type of battery is required for optimal performance?


The tool operates on a lithium-ion battery with a capacity of 2Ah providing consistent power and reliability for extended use.

How long does it take to fully recharge the battery?


The battery pack typically takes around 40 minutes to charge completely, ensuring minimal downtime during projects.

What is the maximum drilling capacity for different materials?


The angle drill can handle drilling capacities of up to 10mm in metal and 22mm in wood, making it suitable for various applications.

How does the quick change chuck benefit users?


The 10mm quick change chuck allows for fast and easy bit swaps, enhancing productivity and convenience during tasks.

Is the tool equipped with any protective features?


Yes, the drill features REDLINK overload protection electronics, which safeguard both the tool and battery from potential damage during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy