DeWALT DCH263P Hammer Drill, Type C 18 V 1060rpm
- RS Stock No.:
- 134-621
- Mfr. Part No.:
- DCH263P1-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€594.51
(exc. VAT)
€731.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €594.51 |
*price indicative
- RS Stock No.:
- 134-621
- Mfr. Part No.:
- DCH263P1-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | DCH263P | |
| Overall Length | 283mm | |
| Speed | 1060rpm | |
| Overall Height | 193mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| Weight | 1.8kg | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series DCH263P | ||
Overall Length 283mm | ||
Speed 1060rpm | ||
Overall Height 193mm | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
Weight 1.8kg | ||
Plug Type Type C | ||
- COO (Country of Origin):
- CN
The DeWALT 18V XR Brushless 28mm SDS-Plus Hammer Drill, equipped with 1 X 5Ah battery, offers versatile functionality for various drilling tasks. Its rotation stop mode enables light chiselling in materials like plaster, tiles, and render, while the impact stop mode allows for rotary-only drilling in wood and metal. With a brushless motor and a high-capacity XR 5.0Ah 18V Lithium-ion battery, it delivers efficient power and extended runtime. Ideal for drilling anchors and fixing holes in concrete, brick, and masonry ranging from 4mm to 28mm in diameter, this hammer drill is suitable for professional and DIY use.
Compact and lightweight
Ergonomic design for improved comfort
Bright white LED with delay feature improves visibility
Related links
- DeWALT DCH273H Cordless, Type C 18 V 1060rpm
- DeWALT DCH172P Cordless, Type C 18 V 1060rpm
- DeWALT XR SDS Plus Cordless, Type C - EU 18 V 1060rpm
- DeWALT DCD999T Cordless, Type C 18 V
- DeWALT DCF512D Cordless, Type C 18 V
- DeWALT DCF620D2K Cordless, Type C 18 V
- DeWALT DCD708D2T Cordless, Type C 18 V
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
