DeWALT DCF512D Cordless Drill, Type C 18 V
- RS Stock No.:
- 132-193
- Mfr. Part No.:
- DCF512D1-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€339.54
(exc. VAT)
€417.63
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.54 |
*price indicative
- RS Stock No.:
- 132-193
- Mfr. Part No.:
- DCF512D1-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | DCF512D | |
| Overall Length | 305mm | |
| Standards/Approvals | No | |
| Weight | 750g | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series DCF512D | ||
Overall Length 305mm | ||
Standards/Approvals No | ||
Weight 750g | ||
Plug Type Type C | ||
- COO (Country of Origin):
- MX
The DeWALT 18V XR Brushless 1/2 inch Open Head Ratchet, a cordless ratchet designed for versatile applications. It features a trigger lock-off for enhanced safety during use and an LED light to illuminate work areas for improved visibility. With its slim brushless motor, this ratchet offers ergonomic design and market-leading performance, making it ideal for various fastening tasks. Whether you're a professional tradesperson or a DIY enthusiast, this cordless ratchet provides reliability, safety, and efficiency for your projects.
Forward, reverse and variable speed for total control
Related links
- DeWALT DCD999T Cordless, Type C 18 V
- DeWALT DCF620D2K Cordless, Type C 18 V
- DeWALT DCD708D2T Cordless, Type C 18 V
- DeWALT DCH263P Cordless, Type C 18 V 1060rpm
- DeWALT DCH172P Cordless, Type C 18 V 1060rpm
- DeWALT DCH273H Cordless, Type C 18 V 1060rpm
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
- DeWALT SDS Plus 425 W Cordless, Type C 18 V 1 mm 2700rpm
