DeWALT QS Keyless Corded 10 mm
- RS Stock No.:
- 173-276
- Mfr. Part No.:
- DWD112S-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€178.12
(exc. VAT)
€219.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.12 |
*price indicative
- RS Stock No.:
- 173-276
- Mfr. Part No.:
- DWD112S-QS
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Torque Rating | 10.9Nm | |
| Product Type | Drill | |
| Corded/Cordless | Corded | |
| Series | QS | |
| Chuck Size | 10mm | |
| Overall Length | 230mm | |
| Chuck Type | Keyless | |
| Speed | 2500rpm | |
| Standards/Approvals | No | |
| Power Rating | 650W | |
| Weight | 1.9kg | |
| Overall Height | 190mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 10.9Nm | ||
Product Type Drill | ||
Corded/Cordless Corded | ||
Series QS | ||
Chuck Size 10mm | ||
Overall Length 230mm | ||
Chuck Type Keyless | ||
Speed 2500rpm | ||
Standards/Approvals No | ||
Power Rating 650W | ||
Weight 1.9kg | ||
Overall Height 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 10 mm Rotary Drill with Keyless Chuck is designed for one-handed operation, making it convenient and easy to use. With a variable speed switch control and an all-metal keyless chuck, this drill offers quick and easy bit changes. The integrated belt clip allows for easy carrying, freeing up both hands for additional tasks. Ideal for woodworking or light metal fabrication workshops, this drill is perfect for drilling small holes into wood or sheet metal.
Designed for one-handed operation for ease of use
Variable speed switch control to suit different materials
All-metal 10 mm keyless chuck for quick and easy bit changes
Integrated belt clip for convenient carrying
Ideal for drilling small holes into wood or sheet metal