Bosch EasyImpact 12 Keyless Hammer Drill, Cordless 12 V 10 mm 30 Nm 1500rpm
- RS Stock No.:
- 268-4812
- Mfr. Part No.:
- 0.603.9D3.170
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€128.64
(exc. VAT)
€158.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.64 |
*price indicative
- RS Stock No.:
- 268-4812
- Mfr. Part No.:
- 0.603.9D3.170
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Torque Rating | 30Nm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Handle Type | Insulated | |
| Battery Capacity | 1.5Ah | |
| Series | EasyImpact 12 | |
| Chuck Size | 10mm | |
| Overall Length | 196mm | |
| Chuck Type | Keyless | |
| Speed | 1500rpm | |
| Standards/Approvals | No | |
| Overall Width | 61mm | |
| Weight | 940g | |
| Overall Height | 172mm | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Torque Rating 30Nm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Handle Type Insulated | ||
Battery Capacity 1.5Ah | ||
Series EasyImpact 12 | ||
Chuck Size 10mm | ||
Overall Length 196mm | ||
Chuck Type Keyless | ||
Speed 1500rpm | ||
Standards/Approvals No | ||
Overall Width 61mm | ||
Weight 940g | ||
Overall Height 172mm | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Bosch Easy Impact is designed for impact drilling in brick, masonry.
The chuck capacity is 0.8 to 10 mm.
The Drill Features
•Operating mode pre-setting ring
•Gear selector switch
•Rotational direction switch
The Scope of Delivery Includes
•Bosch cordless drill
•Battery 12 Volt 2.0 Ah
•Charger with UK-Plug
•Screwdriver bit
•Manual
•Packed in a sturdy transport case (plastic)
Related links
- Bosch 06039B6 Keyless Cordless 12 V 10 mm 30 Nm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Bosch EasyImpact Keyless Cordless, Cordless 18 V 13 mm 40 Nm 1630rpm
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
- Makita CXT Keyless Cordless 450 rpm
- Milwaukee M12 Hexagon Cordless, Cordless 12 V 10 mm 32 Nm 1500rpm
- Bosch GSR Keyless Cordless, Type G - British 3-Pin 12 V 10 mm
- Milwaukee M12 Cordless, Cordless 12 V 10 mm 30 Nm