Milwaukee M12 Cordless, Cordless 12 V 10 mm 30 Nm
- RS Stock No.:
- 277-664
- Mfr. Part No.:
- 4933443889
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-664
- Mfr. Part No.:
- 4933443889
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 30Nm | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Battery Capacity | 2Ah | |
| Series | M12 | |
| Chuck Size | 10mm | |
| Overall Length | 190mm | |
| Weight | 1.2kg | |
| Standards/Approvals | No | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 30Nm | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Battery Capacity 2Ah | ||
Series M12 | ||
Chuck Size 10mm | ||
Overall Length 190mm | ||
Weight 1.2kg | ||
Standards/Approvals No | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 Series Drill, 12V Voltage Rating, 10mm Chuck size - 4933443889
This cordless drill is designed compactly with a length of 190mm and it allows easy operation in confined spaces. It features a 12V Li-Ion battery system, enhancing its portability and efficiency during drilling tasks.
Features & Benefits
• Compact size enables effective use in tight areas
• High-speed capability offers up to 1500rpm
• 10mm metal chuck allows quick bit changes for convenience
• Advanced overload protection enhances system durability
• Dual battery system provides extended operational time
• On-board fuel gauge and LED light improve visibility
Applications
• Ideal for drilling into wood, masonry, and metal surfaces
• Suitable for electrical and mechanical assembly tasks
• Used extensively in construction and repair projects
• Designed for tradespeople working in confined spaces
How does the advanced protection system improve the drill's longevity?
The advanced overload protection electronics in the drill and battery help prevent damage from excessive use, which significantly enhances durability over time.
What is the benefit of the lightweight design during prolonged use?
The lightweight construction minimises user fatigue, allowing for extended periods of operation without discomfort, making it suitable for prolonged tasks.
How is the battery charge time relevant for frequent users?
With a charge time of just 40 minutes, the tool can quickly return to service, which is beneficial for users who require high productivity and minimal downtime in their work.
Related links
- Bosch EasyImpact 12 Keyless Cordless, Cordless 12 V 10 mm 30 Nm 1500rpm
- Milwaukee M12 Quick Change Cordless, Cordless 12 V 10 mm 12 Nm
- Milwaukee M12 Hexagon Cordless, Cordless 12 V 10 mm 32 Nm 1500rpm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL Metal Cordless 1600 rpm, 400 rpm
- Bosch 06039B6 Keyless Cordless 12 V 10 mm 30 Nm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Makita CXT Keyless Cordless 450 rpm
