Milwaukee M18 SDS Plus SDS Hammer Drill, Cordless 18 V
- RS Stock No.:
- 277-716
- Mfr. Part No.:
- 4933492481
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€453.04
(exc. VAT)
€557.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €453.04 |
*price indicative
- RS Stock No.:
- 277-716
- Mfr. Part No.:
- 4933492481
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Series | M18 | |
| Chuck Type | SDS Plus | |
| Standards/Approvals | No | |
| Weight | 3.1kg | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Series M18 | ||
Chuck Type SDS Plus | ||
Standards/Approvals No | ||
Weight 3.1kg | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 Series SDS Hammer Drill, 18V Voltage Rating, 4Ah Battery Capacity - 4933492481
This SDS hammer drill is a versatile tool designed for efficient masonry, wood, and metal drilling. Engineered with a brushless motor and a robust hammer mechanism, it operates at a maximum speed of 1270rpm, delivering impactful energy for demanding tasks. With a lightweight and ergonomic design, it ensures user comfort and ease of use.
Features & Benefits
• Brushless motor enhances durability and reduces energy consumption
• Four operating modes increase versatility for different applications
• Anti-vibration system lowers user fatigue during prolonged use
• All-metal gear case improves longevity and reliability
• Individual battery cell monitoring optimises runtime and performance
• Fuel gauge provides clear indication of remaining battery charge
• Four operating modes increase versatility for different applications
• Anti-vibration system lowers user fatigue during prolonged use
• All-metal gear case improves longevity and reliability
• Individual battery cell monitoring optimises runtime and performance
• Fuel gauge provides clear indication of remaining battery charge
Applications
• Suitable for heavy-duty masonry projects
• Ideal for drilling wood and metal with precision
• Effective for chiselling in various construction tasks
• Compatible with multiple M18 battery tools for added flexibility
• Ideal for drilling wood and metal with precision
• Effective for chiselling in various construction tasks
• Compatible with multiple M18 battery tools for added flexibility
How does the anti-vibration system enhance user experience during operation?
The anti-vibration system reduces oscillation, resulting in decreased fatigue during extended use, allowing for more consistent work over long periods.
What kind of battery capacity does it support, and how does it impact performance?
The tool is equipped with high-capacity Li-Ion batteries, providing 4Ah to ensure extended operation time and efficiency during intensive tasks.
Can this drill manage different materials without compromising efficiency?
It features distinct drilling capacities of 28mm in wood, 13mm in metal, and 26mm in concrete, enabling effective drilling into various materials with minimal effort.
Related links
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1270rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1300rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 SDS Plus Cordless 18 V 1400rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 1300rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- Bosch 0.611 SDS Plus Cordless 18 V 18 mm 900rpm
