Milwaukee M18 SDS Plus, Keyless Cordless, Cordless 18 V 1400rpm
- RS Stock No.:
- 277-710
- Mfr. Part No.:
- 4933441283
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€482.89
(exc. VAT)
€593.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €482.89 |
*price indicative
- RS Stock No.:
- 277-710
- Mfr. Part No.:
- 4933441283
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | M18 | |
| Chuck Type | SDS Plus, Keyless | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Battery Voltage | 18 V | |
| Speed | 1400 rpm | |
| Battery Capacity | 4 Ah | |
| Product Type | SDS Hammer Drill | |
| Standards/Approvals | No | |
| Weight | 3.7 kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series M18 | ||
Chuck Type SDS Plus, Keyless | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
Battery Voltage 18 V | ||
Speed 1400 rpm | ||
Battery Capacity 4 Ah | ||
Product Type SDS Hammer Drill | ||
Standards/Approvals No | ||
Weight 3.7 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 Series SDS Hammer Drill, Cordless, 18V Voltage Rating - 4933441283
This Hammer Drill is a powerful tool designed for professionals in automation, electronics, electrical, and mechanical industries. It operates on an 18V Lithium-Ion battery, ensuring mobility without the constraints of a cord. Weighing only 3.7kg, it optimises balance and manoeuvrability for various tasks. Equipped with a keyless chuck and SDS Plus compatibility, this drill allows for quick bit changes while providing maximum efficiency.
Features & Benefits
• High-powered motor delivers corded performance for demanding jobs
• REDLINK™ technology safeguards against overload for durability
• Produces 2.4 J of impact energy to handle tough materials
• Four operational modes enhance versatility for various applications
• FIXTEC™ system enables swift keyless chuck changes
• Anti-Vibration System minimises discomfort during prolonged use
Applications
• Used for concrete drilling in construction projects
• Suitable for woodworking projects requiring precise drilling
• Ideal for steel fabrication and electrical installations
• Employed in renovation tasks requiring heavy-duty performance
What is the maximum drilling capacity for wood and concrete?
The maximum drilling capacity for wood is 30mm, while for concrete, it is 24mm, making it suitable for a variety of applications in construction and renovation.
How quickly can the battery be charged?
The included Lithium-Ion battery fully charges in approximately 80 minutes, allowing for efficient workflow without long downtime.
What safety features are integrated into the design?
The mechanical clutch protects against bit binding, while the REDLINK™ system prevents overheating, ensuring both user safety and tool longevity.
How does the anti-vibration system improve usability during operation?
The anti-vibration system significantly reduces the vibrations transmitted to the user, enhancing comfort, particularly during extended use for drilling or chiselling tasks.
Related links
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1300rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1270rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 1300rpm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL Keyed Cordless, Cordless 18 V 13 mm
