Milwaukee M18 SDS Plus SDS Hammer Drill, Cordless 18 V 1300rpm
- RS Stock No.:
- 277-694
- Mfr. Part No.:
- 4933443334
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-694
- Mfr. Part No.:
- 4933443334
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 4Ah | |
| Series | M18 | |
| Chuck Type | SDS Plus | |
| Speed | 1300rpm | |
| Standards/Approvals | No | |
| Weight | 2.5kg | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Battery Capacity 4Ah | ||
Series M18 | ||
Chuck Type SDS Plus | ||
Speed 1300rpm | ||
Standards/Approvals No | ||
Weight 2.5kg | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 Series SDS Hammer Drill, 18V Voltage Rating, 4Ah Battery Capacity - 4933443334
This Hammer Drill is a powerful cordless tool, engineered for contractors and professionals in various industries. Weighing just 2.5kg, it is designed for comfort and ease of use during prolonged tasks. With an 18V Li-Ion battery providing ample power, it delivers high performance across various materials, including wood and metal.
Features & Benefits
• High performance 4-pole motor maximises drill capabilities
• 2-mode operation allows for increased versatility during tasks
• Optimised hammer drilling for precision in various applications
• Low vibration ensures reduced user fatigue over extended use
• Built-in LED illuminates workspace for greater visibility
• REDLITHIUM™ battery enhances operational efficiency and longevity
Applications
• Used for drilling in concrete, wood, and metal
• Ideal for fastening with forward and reverse capability
• Compatible with M12 UDEL dust extractor for a cleaner workspace
• Utilised in electrical and mechanical installations
How does the tool manage vibration during operation?
The operational vibration is kept low at 10.3 m/s², which enhances user comfort and reduces fatigue, making it suitable for extended use without compromising performance.
What is the impact rate of this hammer drill?
It boasts a maximum percussion rate of 7000 bpm, ensuring efficient drilling and fast penetration in tough materials.
How long does the battery take to charge?
The 4Ah Li-Ion battery can be fully charged within 80 minutes, enabling quick turnarounds between tasks.
What type of materials can it effectively drill through?
It can handle drilling tasks in steel up to 10mm and wood up to 16mm, demonstrating versatility across multiple surfaces.
Related links
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V 1270rpm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V
- Milwaukee M18 SDS Plus Cordless, Cordless 1300rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 SDS Plus Cordless 18 V 1400rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- Bosch 0.611 SDS Plus Cordless 18 V 18 mm 900rpm
