Milwaukee M18 FUEL Drill 18 V 13 mm 158 Nm
- RS Stock No.:
- 277-719
- Mfr. Part No.:
- 4933492803
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€465.52
(exc. VAT)
€572.59
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.52 |
*price indicative
- RS Stock No.:
- 277-719
- Mfr. Part No.:
- 4933492803
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill | |
| Torque Rating | 158Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 5Ah | |
| Series | M18 FUEL | |
| Chuck Size | 13mm | |
| Overall Length | 175mm | |
| Weight | 2.2kg | |
| Standards/Approvals | No | |
| Battery Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill | ||
Torque Rating 158Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Battery Capacity 5Ah | ||
Series M18 FUEL | ||
Chuck Size 13mm | ||
Overall Length 175mm | ||
Weight 2.2kg | ||
Standards/Approvals No | ||
Battery Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Drill, Cordless, 18V Voltage Rating - 4933492803
This Milwaukee 18V cordless drill is an efficient tool designed for demanding tasks in various industries. With a high-speed capability of up to 2100rpm and dual-speed settings, it provides optimal performance for drilling applications in wood, steel, and masonry. Weighing only 2.2kg and featuring an ergonomic design, it allows users to work comfortably in confined spaces.
Features & Benefits
• High torque output of 158Nm enhances performance under load
• Equipped with a 13mm chuck for versatile bit compatibility
• Dual speed allows for customised operation per material
• Bluetooth® connectivity enables tracking and customised settings
• Reversible belt clip for convenient tool storage and access
• Includes two 5Ah lithium-ion battery packs for extended use
Applications
• Ideal for precision drilling in wood, steel, and masonry
• Suitable for installation tasks requiring compact and lightweight tools
• Designed for use in electrical and mechanical
• Effective for automation projects demanding high-speed drilling
What makes this tool suitable for tight spaces?
The drills compact design measures just 175mm in length, allowing easy access to confined areas without compromising on power or performance.
How does the Bluetooth® capability enhance functionality?
The integrated Bluetooth® feature enables connection to the ONE-KEY™ app, allowing users to save and quickly select custom settings for different applications, improving efficiency on the job.
What is the capacity for drilling through various materials?
This model can drill wood up to 89mm, steel up to 16mm, and masonry also up to 16mm, making it versatile for multiple project demands.
Related links
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Keyed Cordless, Cordless 18 V 13 mm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 FUEL Keyed Cordless 1550 rpm, 500 rpm
