Milwaukee M18 FUEL Keyless SDS Hammer Drill, Cordless 18 V 13 mm
- RS Stock No.:
- 255-2737
- Mfr. Part No.:
- 4933478495
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€582.77
(exc. VAT)
€716.81
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.77 |
*price indicative
- RS Stock No.:
- 255-2737
- Mfr. Part No.:
- 4933478495
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5.5Ah | |
| Series | M18 FUEL | |
| Chuck Size | 13 mm | |
| Chuck Type | Keyless | |
| Speed | 4600rpm | |
| Standards/Approvals | RoHS | |
| Weight | 4.2kg | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5.5Ah | ||
Series M18 FUEL | ||
Chuck Size 13 mm | ||
Chuck Type Keyless | ||
Speed 4600rpm | ||
Standards/Approvals RoHS | ||
Weight 4.2kg | ||
Plug Type Cordless | ||
Milwaukee M18 FUEL Series SDS Hammer Drill, 18V Voltage Rating, Brushless Motor - 4933478495
This SDS Hammer Drill is a powerful cordless tool designed for professionals. With a voltage rating of 18V and a brushless motor, it provides efficient and effective drilling performance. Weighing 4.2kg, it is a robust option for heavy-duty applications, making it ideal for users in automation and mechanical industries.
Features & Benefits
• Powerful impact energy of 5.0J for efficient drilling
• Keyless chuck simplifies bit changes for increased productivity
• Low vibrations at 6.9 m/s² ensure user comfort during operation
• Drills through wood, steel, and concrete with ease
Applications
• Used for drilling into metal and wood
• Can be used for concrete and masonry tasks
• Ideal for heavy-duty construction
How does the brushless motor affect tool longevity and performance?
The brushless motor provides increased efficiency and reduces wear and tear, resulting in longer tool life and less frequent maintenance. This leads to consistent performance over extended periods of use, making it a reliable choice for demanding tasks.
What is the significance of the AUTOSTOP™ feature in work applications?
AUTOSTOP™ enhances user safety by shutting down the tool in bind-up situations, preventing sudden jerks or movements that could lead to injuries or loss of control. This adds a layer of security during challenging drilling tasks.
Can this drill accommodate various sizes of drill bits?
Yes, the keyless chuck allows for quick and easy changes between SDS-Plus and a 13mm metal chuck, accommodating a wide range of bit sizes for versatility in different applications.
Related links
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 FUEL Keyed Cordless, Cordless 18 V 13 mm
- Milwaukee M18 FUEL Cordless, Cordless 18 V 13 mm 158 Nm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL Keyed Cordless 1550 rpm, 500 rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
