DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm

Subtotal (1 unit)*

€293.17

(exc. VAT)

€360.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€293.17

*price indicative

RS Stock No.:
657-074
Mfr. Part No.:
DCD776D2T-QW
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Torque Rating

42Nm

Product Type

Drill

Voltage

18V

Corded/Cordless

Cordless

Handle Type

Ergonomic

Motor Type

Brushless

Series

DCD

Chuck Size

1.5 to 13mm

Chuck Type

Quick Change

Speed

1800rpm

Weight

1.34kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The DeWALT Cordless Percussion Drill-Driver is a powerful, Compact tool designed for both professionals and DIY enthusiasts. With its Advanced brushless motor, it delivers exceptional performance, ensuring maximum efficiency and productivity across various tasks. Its lightweight and ergonomic design allow for easy handling in tight spaces, making it the perfect companion for detailed work. The adjustable speed feature provides enhanced control during drilling operations, allowing users to adapt to different materials and applications effortlessly. Equipped with a robust 15-position torque setting, this drill offers versatility for driving screws and drilling into wood, metal, or masonry, making it an essential addition to any toolbox.

Powerful brushless motor maximises efficiency and battery life

Compact design Ideal for working in confined spaces

Variable speed control for precise drilling in various materials

15 torque settings provide versatility for different tasks

Ergonomic grip for comfort during extended use

High-performance drilling capacities for wood, metal, and concrete

Includes 2 x 2Ah batteries and charger for uninterrupted use

Robust plastic chuck accommodates a wide range of drill bits

The DeWalt DCD776D2T-QW is the European-market version and is generally supplied with an EU 2-pin plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy