DeWALT DCH SDS Plus 18V Cordless

Subtotal (1 unit)*

€366.38

(exc. VAT)

€450.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€366.38

*price indicative

RS Stock No.:
657-150
Mfr. Part No.:
DCH133NT-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill

Voltage

18V

Corded/Cordless

Cordless

Handle Type

Multitool

Motor Type

Brushless

Series

DCH

Chuck Type

SDS Plus

Speed

1500rpm

Weight

2.3kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Combi Hammer is a robust and versatile power tool designed for efficient drilling and chiselling in various materials. Engineered for comfort and extended use, this Compact and lightweight machine features a brushless motor that ensures enhanced performance and longevity. Its three operational modes allow users to effortlessly switch between drilling in concrete, wood, and metal, as well as engage in light chiselling tasks. With a substantial impact force of 2.6J, this tool excels in delivering powerful results while maintaining a low vibration level, making it Ideal for professional and DIY applications alike.

Compact design enhances user comfort during prolonged tasks

Brushless motor offers longer life and superior performance

Three operational modes cater to diverse drilling and chiselling needs

Multi-position side handle provides added control for complex tasks

Low vibration level reduces strain on the user during operation

Electronic clutch ensures safety and protects the user

Includes a TSTAK Box for convenient storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy