DeWALT DCH SDS Plus 18V Cordless
- RS Stock No.:
- 657-148
- Mfr. Part No.:
- DCH253M2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€842.83
(exc. VAT)
€1,036.68
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €842.83 |
*price indicative
- RS Stock No.:
- 657-148
- Mfr. Part No.:
- DCH253M2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Multitool | |
| Series | DCH | |
| Chuck Type | SDS Plus | |
| Speed | 1150rpm | |
| Weight | 3.1kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Multitool | ||
Series DCH | ||
Chuck Type SDS Plus | ||
Speed 1150rpm | ||
Weight 3.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT Hammer Drill is designed for professional use, delivering unmatched performance and efficiency in drilling. With 2.1 joules of impact energy, this powerful tool features Active Vibration Control technology, which significantly reduces vibration felt at the handles, enhancing user comfort during prolonged tasks. Ideal for making anchors and fixing holes in concrete, brick, and masonry, the drill excels in various applications. The inclusion of a bright LED with a delay feature ensures maximum visibility in low-light conditions, making it an essential addition to any professional toolkit.
Generates 2.1 joules of impact energy for effective drilling
Active Vibration Control technology enhances comfort during use
Equipped with a bright LED for improved visibility
Includes two 4Ah 18V XR batteries for extended operation
Heavy-duty kitbox ensures safe and convenient storage
Multi-position side handle offers improved control and stability
Ideal for drilling into concrete, stone, and masonry with a capacity up to 24mm
Best-in-class vibration measurement of 6.6m/s² reduces user fatigue
Rotation stop mode allows for versatile applications like chiselling
Brushed motor optimises performance for various tasks
Related links
- DeWALT DCH SDS Plus 18V Cordless 13 mm
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCH SDS Plus 12V Cordless
- DeWALT DCH SDS 54V Cordless
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
