DeWALT DCH SDS Plus 18V Cordless 13 mm
- RS Stock No.:
- 657-149
- Mfr. Part No.:
- DCH274P2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€954.12
(exc. VAT)
€1,173.57
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €954.12 |
*price indicative
- RS Stock No.:
- 657-149
- Mfr. Part No.:
- DCH274P2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Handle Type | Multitool | |
| Motor Type | Brushless | |
| Series | DCH | |
| Chuck Size | 13mm | |
| Chuck Type | SDS Plus | |
| Speed | 1100rpm | |
| Weight | 3.3kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Handle Type Multitool | ||
Motor Type Brushless | ||
Series DCH | ||
Chuck Size 13mm | ||
Chuck Type SDS Plus | ||
Speed 1100rpm | ||
Weight 3.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT powerful 18V rotary hammer designed for professionals seeking efficiency and versatility in their drilling tasks. It features a brushless motor that significantly reduces friction, resulting in less heat generation and enhanced durability. With an impressive impact force of 2.1 joules, it excels in drilling into wood, concrete, and metal with diameters of up to 26mm, 24mm, and 13mm respectively. The rotary hammer also provides a user-friendly experience with a multi-position side handle and a Compact design for easy access to tight spaces. Weighing only 3.3 kg including the battery, its engineered for prolonged use without fatigue, making it Ideal for both heavy-duty projects and routine tasks.
Impact Force (E.P.T.A.) of 2.1 joules ensures effective drilling performance
Brushless motor design contributes to 50% less heat production and increased reliability
Rotations stop functionality is perfect for light chiselling work
Achieve drilling capacities of 26mm in wood, 24mm in masonry, and 13mm in metal
Zero-load speed of 0-1100 RPM and stroke rate of 0-4600 CPS deliver exceptional drilling efficiency
Multi-position side handle offers enhanced control and comfort during operation
Included heavy-duty carry case (TSTAK) for convenient storage and transport
Electronic clutch provides sustained torque, ensuring durability and safety
Perform & Protect technology features the lowest vibration levels in its class at 6.6 m/s² for user comfort
Lightweight design encourages extended use without strain, Ideal for both DIY enthusiasts and professionals
Related links
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCH SDS Plus 12V Cordless
- Bosch GBH SDS Plus 18V Cordless 13 mm, Type G - British 3-Pin
- DeWALT DCD77 18V Cordless 13 mm
- DeWALT DCD 18V Cordless 13 mm
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
