Subtotal (1 unit)*
€1,499.88
(exc. VAT)
€1,844.85
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,499.88 |
*price indicative
- RS Stock No.:
- 657-206
- Mfr. Part No.:
- DCD150NK-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Corded/Cordless | Corded | |
| Motor Type | Brushless | |
| Handle Type | Lever | |
| Series | DCD | |
| Weight | 5.5kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Corded/Cordless Corded | ||
Motor Type Brushless | ||
Handle Type Lever | ||
Series DCD | ||
Weight 5.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT DCD150 drill is Ideal for dry Diamond cores up to 100mm with an 54 V XR FLEXVOLT Battery and up to 162mm wet cores when used with the DCPS151 DEWALT POWERSHIFT Drill Stand. The DeWALT built brushless motor delivers mains performance along with extended tool life and the 3 speed gearbox provides adaptability for common applications. Wireless Tool Control allows for pairing with DCE6820N 18V XR Water Tank and the side handle delivers an integrated water supply. The Anti-Rotation system detects bind-ups and shuts down the tool helping to protect you.
Lightweight tool with a weight of 5.5 kg
Three-speed options for optimized performance based on bit size
Side handle with soft rubber grip and adjustable water feed hose
Anti-Rotation Control Systems for instant power cut if control is lost
Variable speed trigger for ease of use and precise drilling with slow start-up
Related links
- DeWALT DCD 18V Cordless 1.5 to 13 mm
- DeWALT DCD 54V Corded
- DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- DeWALT DCD Slotted Chuck Drive 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT DCD Pad-Reinforced Jaws Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
