DeWALT DCD 54V Corded
- RS Stock No.:
- 657-205
- Mfr. Part No.:
- DCD150X2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€2,074.92
(exc. VAT)
€2,552.15
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,074.92 |
*price indicative
- RS Stock No.:
- 657-205
- Mfr. Part No.:
- DCD150X2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Voltage | 54V | |
| Corded/Cordless | Corded | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Series | DCD | |
| Weight | 5.5kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Voltage 54V | ||
Corded/Cordless Corded | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Series DCD | ||
Weight 5.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diamond Core Drill is the ultimate tool for professional trades, designed to deliver high performance in challenging environments. Perfect for drilling dry Diamond cores up to 100mm in diameter with its cutting-edge 54V XR FLEXVOLT battery, this versatile drill excels in wet conditions as well, enabling coring of up to 162mm when used with the compatible DCPS151 DEWALT POWERSHIFT drill stand (sold separately). Its powerful brushless motor offers sustained mains-level performance, ensuring durability and longevity. The three-speed gearbox adapts seamlessly to various applications.
BRUSHLESS MOTOR - ensures enhanced durability and reduced maintenance
CORING CAPACITY - capable of handling up to 100mm in handheld and 162mm in stand-mounted configurations
COMPACT DESIGN - Ideal for accessing tight or hard-to-reach areas
LIGHTWEIGHT - weighs only 5.5 KG for effortless handling
THREE-SPEED OPTIONS - optimises drilling performance for different bit sizes
SIDE HANDLE - features a soft rubber grip with adjustable water feed hose for improved control
WIRELESS TOOL CONTROL - facilitates direct connectivity with DCE6820N 18V XR Water Tank
ANTI-ROTATION CONTROL SYSTEM - detects and mitigates loss of control, enhancing user safety
VARIABLE SPEED TRIGGER - allows for precise application control and a gentle start
Related links
- DeWALT DCD Metal 18V Cordless 1.5 to 13 mm
- DeWALT QS 54V Corded
- DeWALT DCD 18V Cordless 13 mm
- DeWALT DCD 12V Cordless 0 to 10 mm
- DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
- DeWALT DCD Keyless 180 W Cordless 400 rpm
