FEIN ASCM Cordless 18 V 4000rpm
- RS Stock No.:
- 683-230
- Mfr. Part No.:
- 71161564000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€629.00
(exc. VAT)
€773.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.00 |
*price indicative
- RS Stock No.:
- 683-230
- Mfr. Part No.:
- 71161564000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Cordless Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Series | ASCM | |
| Speed | 4000rpm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Cordless Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Series ASCM | ||
Speed 4000rpm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Metal Advanced Set is a versatile cordless drill and driver equipped with an 8-piece bit set, QuickIN bit holder (1/4 inch), QuickIN tapping collets (4.5 mm and 6 mm), a 6-piece HSS cobalt 5% twist drill set, and a 7-piece HSS tap set. It features a 4-speed solid metal gearbox, with speeds up to 4000 rpm, providing optimum cutting speeds for metal holes between 1.5 and 80 mm. The FEIN QuickIN system offers exceptional flexibility for multi-functional tasks such as drilling, core drilling, tapping, countersinking, and screw driving. QuickIN headers can be swapped in seconds without tools, allowing users to effortlessly switch between metal and timber applications with just one tool.
Removable drill chuck
Electronic torque shut-off
4-speed gearbox
QuickIN accessory interface
Dimmable LED
Drilling and over screw function
Related links
- FEIN ASCM Cordless 18 V 4000rpm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN SDS Plus Cordless 18 V 980rpm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V
- DeWALT Keyed Cordless 18 V
