FEIN ASCM Cordless Drill 18 V 4000rpm
- RS Stock No.:
- 683-231
- Mfr. Part No.:
- 71161565000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€916.70
(exc. VAT)
€1,127.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €916.70 |
*price indicative
- RS Stock No.:
- 683-231
- Mfr. Part No.:
- 71161565000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Cordless Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | ASCM | |
| Speed | 4000rpm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Cordless Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series ASCM | ||
Speed 4000rpm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN QuickIN Top Set is a versatile cordless drill/driver that includes 7 QuickIN quick-change attachments for maximum efficiency and application versatility in drilling, tapping, and screw driving. Everything is neatly stored in the i-BOXX for safe and organized storage. The set includes a GBA 18 V 5.0 Ah AS rechargeable battery and a GAL 1880 CV AS quick charger. Featuring a 4-speed solid metal gearbox with speeds up to 4000 rpm, it provides optimal cutting speeds for holes between 1.5 and 80 mm in metal. The FEIN QuickIN system allows for easy switching between applications like drilling, core drilling, tapping, countersinking, and screw driving. QuickIN headers can be changed in seconds without tools, enabling seamless transitions between metal and timber tasks with just one tool.
Removable drill chuck
Electronic torque shut-off
4-speed gearbox
QuickIN accessory interface
Dimmable LED
Drilling and over screw function
Related links
- FEIN ASCM Cordless 18 V 4000rpm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN SDS Plus Cordless 18 V 980rpm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- Milwaukee M18 SDS Plus Cordless, Cordless 18 V
- DeWALT Keyed Cordless 18 V
