Makita LXT Single Sleeve Keyless Cordless 18 V 13 mm 54 nm 2000rpm
- RS Stock No.:
- 757-752
- Mfr. Part No.:
- DDF484RTJ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€631.70
(exc. VAT)
€776.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.70 |
*price indicative
- RS Stock No.:
- 757-752
- Mfr. Part No.:
- DDF484RTJ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Driver | |
| Torque Rating | 54nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Straight | |
| Battery Capacity | 5Ah | |
| Series | LXT | |
| Chuck Size | 13mm | |
| Overall Length | 172mm | |
| Chuck Type | Single Sleeve Keyless | |
| Speed | 2000rpm | |
| Overall Width | 79mm | |
| Overall Height | 261mm | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Driver | ||
Torque Rating 54nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Straight | ||
Battery Capacity 5Ah | ||
Series LXT | ||
Chuck Size 13mm | ||
Overall Length 172mm | ||
Chuck Type Single Sleeve Keyless | ||
Speed 2000rpm | ||
Overall Width 79mm | ||
Overall Height 261mm | ||
Weight 1.8kg | ||
- COO (Country of Origin):
- RO
The Makita Brushless General-use Drill provides exceptional efficiency for professional screwdriving and drilling tasks. This versatile tool is engineered for fitters and builders requiring a reliable solution for maintenance and construction.
Maximum torque of 54 to 30 Nm
Includes two 5.0 Ah batteries and charger
Durable Makpac carry case
Integrated LED light for visibility
Related links
- Makita LXT Keyless 150 W Cordless, Type G - British 3-Pin 18 V 13 mm 54 Nm 2000rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita LXT Keyless Cordless 18 V 91 Nm 2000rpm
- Makita DHP458Z Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 58 Nm 2000rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 91 nm 2000rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
